text.skipToContent text.skipToNavigation

Référence fabricant

STM32F105RBT6

STM32F Series 128 kB Flash 32 kB RAM 32-Bit ARM Based Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2417
Product Specification Section
STMicroelectronics STM32F105RBT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STM32F105RBT6 microcontroller has 128KB of Flash, 32KB RAM, 7 timers, 3 SPI, 2 I2S, 2 I2C, 5 USART, USB OTG FS, 2 CAN, 51 I/Os in a 64-Pin 10mm x 10mm x 1.4mm LQFP package.

The STM32F105xx and STM32F107xx connectivity line family incorporates the highperformance ARM® Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, highspeed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107xx only.

The STM32F105xx and STM32F107xx connectivity line family offers devices in three different package types: from 64 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU
    • 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
    • Single-cycle multiplication and hardware division
  • Memories
    • 64 to 256 Kbytes of Flash memory
    • up to 64 Kbytes of SRAM
  • Clock, reset and supply management
    • 2.0 to 3.6 V application supply and I/Os
    • POR, PDR, and programmable voltage detector (PVD)
    • 3-to-25 MHz crystal oscillator
    • Internal 8 MHz factory-trimmed RC
    • Internal 40 kHz RC with calibration
    • 32 kHz oscillator for RTC with calibration
  • Low power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC and backup registers
  • 2 x 12-bit, 1 μs A/D converters (16 channels)
    • Conversion range: 0 to 3.6 V
    • Sample and hold capability
    • Temperature sensor
    • up to 2 MSps in interleaved mode
  • 2 x 12-bit D/A converters
  • DMA: 12-channel DMA controller
    • Supported peripherals: timers, ADCs, DAC, I2Ss, SPIs, I2Cs and USARTs
  • Debug mode
    • Serial wire debug (SWD) & JTAG interfaces
    • Cortex-M3 Embedded Trace Macrocell™
  • Up to 80 fast I/O ports
    • 51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Up to 10 timers
    • Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
    • 1 x 16-bit motor control PWM timer with dead-time generation and emergency stop
    • 2 x watchdog timers (Independent and Window)
    • SysTick timer: a 24-bit downcounter
    • 2 x 16-bit basic timers to drive the DAC
  • Up to 14 communication interfaces
    • Up to 2 x I2C interfaces (SMBus/PMBus)
    • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
    • Up to 3 SPIs (18 Mbit/s), 2 with a multiplexed I2S interface that offers audio class accuracy via advanced PLL
    • chemes
    • 2 x CAN interfaces (2.0B Active) with 512 bytes of dedicated SRAM
    • USB 2.0 full-speed device/host/OTG controller with on-chip PHY that supports HNP/SRP/ID with 1.25 Kbytes of dedicated SRAM
    • 10/100 Ethernet MAC with dedicated DMA and SRAM (4 Kbytes): IEEE1588 hardware support, MII/RMII
    • vailable on all packages
  • CRC calculation unit, 96-bit unique ID

View the complete family of STM32F105R series Microcontrollers

Pricing Section
Stock global :
4 800
États-Unis:
4 800
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3,98 $
USD
Quantité
Prix unitaire
1
$3.98
10
$3.90
25
$3.84
75
$3.77
150+
$3.68