Référence fabricant
STM3210C-EVAL
Evaluation Board for the STM32F107VCT Microcontroller w/ ARM Cortex-M3 Core
STMicroelectronics STM3210C-EVAL - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics STM3210C-EVAL - Caractéristiques techniques
Application Type: | Embedded Control |
Core Supported: | STM32 |
Fonctionnalités et applications
ST Microelectronics offers a complete tool line, tailored to the STM3210C-EVAL Evaluation Board for STM32F107VCT.
The STM32F107VCT evaluation board STM3210C-EVAL is designed as a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F107VCT microcontroller with full speed USB-OTG, ethernet MAC, two channels of CAN2.0A/B compliant interface, 2 channels I2S, 2 channels I2C, 5 channels USART with smartcard support, 3 channels SPI, internal 64 KB SRAM and 256 KB Flash, JTAG and SWD debugging support. The full range of hardware features on the board help you evaluate all peripheral (USBOTG FS, ethernet, motor control, CAN, microSD cardTM, smartcard, USART, audio DAC, MEMS, EEPROM… etc.) and develop your own applications. Extension headers make it easy to connect a daughterboard or wrapping board for your specific application.
Features :
- Three 5 V power supply options: Power jack, USB connector or daughterboard.
- Boot from user Flash, system memory or SRAM.
- I2S audio DAC, stereo audio jack.
- 2 GByte (or more) microSD cardTM.
- Both type A and B smartcard support.
- I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander.
- RS-232 communication.
- IrDA transceiver.
- USB-OTG full speed, USB MicroAB connector.
- IEEE-802.3-2002 compliant ethernet connector.
- Two channels of CAN2.0A/B compliant connection.
- Inductor motor control connector.
- JTAG and trace debug support.
- 3.2" 240x320 TFT color LCD with touch screen.
- Joystick with 4-direction control and selector.
- Reset, Wakeup, Tamper and User button.
- 4 color LEDs.
- RTC with backup battery.
- MCU consumption measurement circuit.
- Extension connector for daughterboard or wrapping board.
- RoHS compliant.
To view complete family of STM32x - Click here
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk