Référence fabricant
SST39SF010A-55-4I-NHE-T
SST39SF010A Series 5.5 V 1 Mb (128 K x 8) 55 ns SMT Flash Memory - PLCC-32
Microchip SST39SF010A-55-4I-NHE-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Revision History:April 25, 2022: Issued initial notification.August 08, 2022: Issued final notification. Attached the qualification report and provided an estimated ship date to be on September 10, 2022. Updated post change of Pin 1 orientation.Description of Change:Qualification of MTAI as an additional final test site for selected SST39SF040, SST39SF020A and SST39SF010A device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying MTAI as an additional final test site.
Description of Change:Qualification of MTAI as an additional final test site for selected SST39SF040, SST39SF020A and SST39SF010A device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying MTAI as an additional final test site.
PCN Status: Final notificationPCN Type: Manufacturing ChangeDescription of Change: Qualification of MTAI as an additional Scan/Pack process site and implement packing changes for selected products available in 32L PLCC (11.5x14x3.37mm) package.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change: To improve on-time delivery performance by qualifying MTAI as an additional Scan/Pack process site.Change Implementation Status: In ProgressEstimated First Ship Date: February 03, 2022 (date code: 2206)See attached PCN for full details
Statut du produit:
Microchip SST39SF010A-55-4I-NHE-T - Caractéristiques techniques
Style d'emballage : | PLCC-32 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
750 par Reel
Style d'emballage :
PLCC-32
Méthode de montage :
Surface Mount