
Manufacturer Part #
74LVCHR162245APAG8
3.3V CMOS 16-BIT BIDIR
Product Specification Section
Renesas 74LVCHR162245APAG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 74LVCHR162245APAG8 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4.5pF |
No of Pins: | 48 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Semaines
Quantity
Unit Price
2,000
$0.605
4,000
$0.595
6,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount