text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1G126GW,125

74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2328
Product Specification Section
Nexperia 74LVC1G126GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC1G126GW provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A LOW-level at pin OE causes the output to assume a high-impedance OFF-state.

The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • CMOS low power consumption
  • Inputs accept voltages up to 5 V
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃

View the 74LVC1G126 family of Buffer/Line Drivers

Pricing Section
Stock global :
21 000
États-Unis:
21 000
Sur commande :Order inventroy details
27 000
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
78,00 $
USD
Quantité
Prix unitaire
3 000
$0.026
9 000
$0.0254
30 000
$0.0248
60 000
$0.0244
120 000+
$0.0238
Product Variant Information section