text.skipToContent text.skipToNavigation

Référence fabricant

74AHC74D,118

74AHC Series 5.5V D-Type Flip-Flop Set/Reset Positive-Edge Trigger - SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
Nexperia 74AHC74D,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Complementary
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74AHC74D is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC74D is a dual positive-edge triggered, D-type flip-flop with individual data inputs (D), clock inputs (CP), set inputs (SD) and reset inputs (RD). It also has complementary outputs (Q and Q).

The set and reset are asynchronous active LOW inputs that operate independent of the clock input. Information on the data input is transferred to the Q output on the LOW to HIGH transition of the clock pulse. The data inputs must be stable one set-up time prior to the LOW to HIGH clock transition for predictable operation. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.

 Features and benefits:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC30: CMOS level
    • For 74AHCT30: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

View the 74AHC family of Inverters

Pricing Section
Stock global :
127 500
d’Allemagne (En ligne seulement):
127 500
Sur commande :Order inventroy details
30 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
158,50 $
USD
Quantité
Prix unitaire
2 500
$0.0634
5 000
$0.0624
7 500
$0.0617
12 500
$0.061
25 000+
$0.0593
Product Variant Information section