text.skipToContent text.skipToNavigation

Référence fabricant

LXML-PM01-0100

LUXEON Rebel SMT High Power LED Emitter Green Lambertian 350 mA 3.05V 100 lm Min

Modèle ECAD:
Nom du fabricant: Lumileds
Emballage standard:
Code de date:
Product Specification Section
Lumileds LXML-PM01-0100 - Caractéristiques techniques
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Green
Radiation Pattern: Lambertian
Flux: 100lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.9V
Viewing Angle: 125°
Méthode de montage : Surface Mount
Fonctionnalités et applications

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
 
LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102 

Performance: The LXML-PM01-0100 Green high power LED has a minimum Luminous Flux of 100 lumens measured at 350 mA and a typical Luminous Flux of 180 lumens measured at 700 mA, at a typical Dominant Wavelength of 530 nm across a 520 nm to 550 nm range.

For Full-Reel quantities, click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines