Référence fabricant
LXML-PM01-0100
LUXEON Rebel SMT High Power LED Emitter Green Lambertian 350 mA 3.05V 100 lm Min
| |||||||||||
| |||||||||||
Nom du fabricant: | Lumileds | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :1000 par Reel Méthode de montage :Surface Mount | ||||||||||
Code de date: |
Lumileds LXML-PM01-0100 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Lumileds LXML-PM01-0100 - Caractéristiques techniques
Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
Family: | LUXEON Rebel |
Color: | Green |
Radiation Pattern: | Lambertian |
Flux: | 100lm |
Test Current: | 350mA |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 2.9V |
Viewing Angle: | 125° |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
LUXEON Rebel Color offers:
- Available in red, red-orange, amber, green, cyan, blue and royal-blue
- 135°C maximum junction temperature: red, red-orange and amber colors
- 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
- 350mA - 1000mA drive current
- Lead and mercury free, RoHS and REACH Compliant
- Industries best moisture sensitivity level - JEDEC Level 1
- Lead-free reflow solder JEDEC 020c compatible
- Autoclave compliant - JESD22 A-102
Performance: The LXML-PM01-0100 Green high power LED has a minimum Luminous Flux of 100 lumens measured at 350 mA and a typical Luminous Flux of 180 lumens measured at 700 mA, at a typical Dominant Wavelength of 530 nm across a 520 nm to 550 nm range.
For Full-Reel quantities, click [here]
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Emballages disponibles
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 1 000+ / Prix unitaire: $2.47 / Stock: 41 000 Qté: 1 000+$2.47 Stock: 41 000
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- ReelSelected Variant Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
- Reel Qté: 10 000+ / Prix unitaire: $2.35 / Stock: 0 Qté: 1 000+$2.35 Stock: 0
Qté d'emballage(s) :
1000 par Reel
Méthode de montage :
Surface Mount