text.skipToContent text.skipToNavigation

Référence fabricant

NL6448BC33-70C

10.4" VGA (640 x 480) 900 nits CMOS Landscape LED Backlight No Touch LCD

Modèle ECAD:
Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Tianma America NL6448BC33-70C - Caractéristiques techniques
Attributes Table
Diagonal Size: 10.4in
Resolution: 640 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: VGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Response Time: 18s
Rated Power: 6.4W
Méthode de montage : Panel Mount
Fonctionnalités et applications
When developing new display modules, NEC LCD Technologies strives to design LCDs that satisfy customer display wants and needs. NEC strives to develop displays that customer can enjoy anytime, anywhere.

They continue refining the image quality for their displays with further advancements to their SFT Technology - sharpening image quality for various lighting environments via further refinements to their NLT technology, and adding extra value to their LCDs through advanced VIT technology.

Moreover, NEC's Adaptive Design technology enables these advances to be applied in a wide range of LCDs used for diverse applications. NEC LCD Technologies is thus able to provide customers exactly what they need, both now and in the FUTURE. 

NEC’s NL6448BC33-70C 10.4” module is composed of the amorphous silicon thin film transistor liquid crystal display panel structure with driver LSI’s for driving the TFT array and backlight unit.

This 10.4” VGA resolution (640 x 480) module is one of the first NEC LCDs to adopt their proprietary ST-NLT (Super-Transmissive Natural Light) technology. 

A few of NL6448BC33-70C’s features include high luminance (900 nits), wide viewing angle (80° right, 80° left, 80° up, 80° down), and wide operating temp (-30 to 80 deg C).   Other features include high contrast (900:1), CMOS Interface, 6-bit digital RGB signals.  It also boasts a long life white LED backlight.

The NL6448BC33-70C is ideal for the industrial applications situated outdoors – such as ticket machines, POS terminals or ATMs just to name a few.

A transmissive version of this LCD is also available, please see part number NL6448BC33-70 

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 804,00 $
USD
Quantité
Prix Internet
1
$399.42
2
$393.59
3
$390.23
4
$387.85
5+
$380.40
Product Variant Information section