Manufacturer Part #
VC020105T150WP
VC Series 0201 4 VAC / 5.6 VDC 2 A 15.6 V Surface Mount Multilayer Chip Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC020105T150WP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC020105T150WP - Technical Attributes
Attributes Table
| Capacitance: | 15pF |
| Clamping Voltage-Max: | 35V |
| Peak Output Current: | 2A |
| Rated Voltage: | 5.6|V |
| RMS Voltage-Max: | 4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0483
20,000
$0.0476
30,000
$0.0471
40,000
$0.0468
50,000+
$0.0459
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount