text.skipToContent text.skipToNavigation

Référence fabricant

BZX84-B9V1,215

BZX84 Series 9.1 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2324
Product Specification Section
Nexperia BZX84-B9V1,215 - Caractéristiques techniques
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 500nA
Voltage Tolerance: 2%
Impedance:
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 5.5mV/K
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 3
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BZX84 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

View the BZX84 series of voltage regulator diodes 

Pricing Section
Stock global :
1 308 000
d’Allemagne (En ligne seulement):
1 308 000
Sur commande :Order inventroy details
1 200 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
38,10 $
USD
Quantité
Prix unitaire
3 000
$0.0127
9 000
$0.0124
30 000
$0.0121
60 000
$0.0119
120 000+
$0.0116