
Manufacturer Part #
SBAV99LT1G
SBAV99LT1G Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23
Product Specification Section
onsemi SBAV99LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAV99LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 2A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0151
9,000
$0.0148
15,000
$0.0146
60,000
$0.0142
90,000+
$0.0139
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 183,000 Qty: 3,000+$0.0151 Stock: 183,000
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 18,000 Qty: 3,000+$0.0151 Stock: 18,000
- Reel Qty: 30,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 120,000 Qty: 3,000+$0.0151 Stock: 120,000
- Reel Qty: 30,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount