text.skipToContent text.skipToNavigation

Référence fabricant

MBR120VLSFT1G

MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2438
Product Specification Section
onsemi MBR120VLSFT1G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.34V
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.6mA
Peak Current-Max: 45A
Style d'emballage :  SOD-123F
Méthode de montage : Surface Mount
Fonctionnalités et applications
 

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

Using the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards.  

The MBR120VLSFT1G is offered in a very compact and sturdy SOD-123 Surface Mount Plastic package. The package is designed for optimal board assembly. This 1 A 20 V device possesses an operating junction temperature of 125 C. The device can sustain a lead and mounting surface temperature, for Soldering Purposes, of 260°C Max. for 10 Seconds.

The MBR120VLSFT1G also offers a very low forward voltage drop and a guardring for stress protection. Typical applications for the MBR120VLSFT1G are ac/dc and dc/dc converters, reverse battery protection, and "ORing" of multiple supply voltages and any other application where performance and size are critical.

Pricing Section
Stock global :
9 000
États-Unis:
9 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
277,50 $
USD
Quantité
Prix unitaire
3 000
$0.0925
6 000
$0.0909
9 000
$0.09
12 000
$0.0893
15 000+
$0.0873