text.skipToContent text.skipToNavigation

Référence fabricant

BAS35

BAS35 Series 120 V200 mA Surface Mount Small Signal Diode -SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2248
Product Specification Section
onsemi BAS35 - Caractéristiques techniques
Attributes Table
Type: Avalanche
Configuration: Dual
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Diode Capacitance-Max: 35pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BAS35 is a 350 mW 120 V Max Reverse Voltage 200 mA Small Signal Diode in a SOT-23-3

Product Features:

  • Small Signal Diodes
  • High Voltage General Purpose Diode Sourced from Process 1H.
  • Operating Junction Temperature is 150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Graphic Card
  • Notebook PC
  • Wireless LAN Access
  • Used in Other Electronic products
Pricing Section
Stock global :
21 000
d’Allemagne (En ligne seulement):
21 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
206,10 $
USD
Quantité
Prix unitaire
3 000
$0.0687
6 000
$0.0673
9 000+
$0.066
Product Variant Information section