text.skipToContent text.skipToNavigation

Référence fabricant

W5200

W5200 Series 3.3 V 5 uA Surface Mount SPI 10/100 Ethernet Controller - QFN-48

Modèle ECAD:
Nom du fabricant: WIZnet
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WIZnet W5200 - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 2.97V to 3.63V
No of Functions / Channels: 1
Interface Type: SPI
Style d'emballage :  QFN-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The W5200 chip is a Hardwired TCP/IP embedded Ethernet controller that enables easier internet connection for embedded syatems using SPI(Serial Peripheral Interface).

It has an Operating temperature ranges b/w -55 °C to 125 °C and it is available in a QFN-48 package.

Features:

  • High Speed Serial Peripheral Interface (SPI MODE 0, 3)
  • Hardwired TCP/IP Protocols : TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
  • 10BaseT/100BaseTX Ethernet MAC/ PHY embedded
  • Auto Negotiation ( Full and half duplex, 10 and 100-based )
  • Auto MDI/MDIX (Straight-through or Crossover)
  • ADSL connection (with support PPPoE Protocol & PAP/CHAP Authentication mode)
  • 8 independent sockets simultaneously
  • Internal 32Kbytes Memory for Tx/Rx Buffers
  • Multi-function LED outputs (Full/Half duplex, Link, Speed)
  • Power down mode
  • Wake on LAN
  • 0.18 µm CMOS technology
  • 3.3V operation with 5V I/O signal tolerance
  • Lead-Free Package
  • Small & Compace 48 Pin QFN Package

Applications:

  • Factory and Building Automations
  • Medical Monitoring Equipments
  • Embedded Server
  • Security Systems : DVRs, Network Cameras, Kiosks
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
7 460,00 $
USD
Quantité
Prix unitaire
2 000+
$3.73
Product Variant Information section