text.skipToContent text.skipToNavigation

Référence fabricant

US1881LUA-AAA-000-BU

US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity BULK - TO-92-3

Modèle ECAD:
Nom du fabricant: Melexis
Emballage standard:
Product Variant Information section
Code de date: 2409
Product Specification Section
Melexis US1881LUA-AAA-000-BU - Caractéristiques techniques
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 5mA
Operating Temp Range: -40°C to +150°C
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications

Melexis Microelectronic Integrated Systems designs, manufactures and markets advanced mixed-signal semiconductor devices with core expertise in automotive electronics. Melexis’ capabilities developed in serving automotive segment are sustaining the expansion into Application Specific Standard Products for industrial and consumer applications.

Melexis is an integrated circuits’ supplier that innovates in the area of sensors and programmable sensor systems. Utilizing diverse sets of technologies including Hall Effect,  infrared and MEMS, Melexis offers a variety of sensors including gyroscope, light sensors, Hall Effect sensors and infrared thermometer for contact-less position, speed, current and temperature sensing applications.

US1881 - High Sensitivity Hall Latch

The Melexis US1881 is a high magnetic sensitivity Hall-effect latch designed in mixed signal CMOS technology. The device integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

The US1881 exhibits latch magnetic switching characteristics. Therefore, it requires both south and north poles to operate properly. The device behaves as a latch with symmetric operating and release switching points (Bop=|Brp|). This means magnetic fields with equivalent strength and opposite direction drive the output OFF (High) and ON (Low).

Removing the magnetic field (B->0) keeps the output in its previous state. This latching property defines the device as a magnetic memory. A magnetic hysteresis Bhyst keeps Bop and Brp separated by a minimal value. This hysteresis prevents output oscillation near the switching point.

The wide operating voltage from 3.5V to 24V, low current  consumption and choice of operating temperature range (-40°C to 85°C, -40°C to 125°C, and -40°C to 150°C) make the US1881 suitable for automotive, industrial and consumer applications. The output signal is open-drain type. Such output allows simple connectivity with TTL or CMOS logic by using a pull-up resistor tied between a pull-up voltage and the device output.

The US1881 is delivered in a 3-lead Thin Small Outline Transistor (TSOT) for surface mount process and in a 3-lead Plastic Single In Line (TO-92 flat) for through-hole mount.

The US1881LUA is a TO-92 High Sensitivity Hall Latch rated for -40°C to 150°C operating temperature range.

Pricing Section
Stock global :
1 900
d’Allemagne (En ligne seulement):
1 900
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,39 $
USD
Quantité
Prix Internet
1
$0.39
150
$0.375
500
$0.365
2 000
$0.35
7 500+
$0.325
Product Variant Information section