![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
LIS3MDLTR
LIS3MDL Series 3.6V I2C/SPI SMT 3-Axis Magnetic Sensor - LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LIS3MDLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LIS3MDLTR - Technical Attributes
Attributes Table
Type: | Magnetic Field / Magnetometer |
Supply Voltage: | 1.9V to 3.6V |
Supply Current: | 270µA |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 12 |
Moisture Sensitivity Level: | 3 |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Semaines
Quantity
Unit Price
8,000+
$1.51
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $1.89 / Stock: 0 Qty: 8,000+$1.89 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $1.51 / Stock: 0 Qty: 8,000+$1.51 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $1.51 / Stock: 0 Qty: 8,000+$1.51 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $1.51 / Stock: 24,000 Qty: 8,000+$1.51 Stock: 24,000
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount