text.skipToContent text.skipToNavigation

Référence fabricant

MIC5309YMT-TR

LOW VIN/VOUT, LOW IQ 300MA ULDO

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5309YMT-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.8V/2V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Style d'emballage :  TMLF-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5309 Series of high performance, µCap low dropout regulator, offers ultra-low operating current while maintaining very fast transient response. The MIC5309 can source up to 300 mA of output current and can regulate down from a low input supply voltage to increase system efficiency.

The MIC5309 offers extremely low dropout voltage 100 mV typically @ 300 mA load, and low ground current at all load conditions (typically 23 µA). The MIC5309 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5309 is available in fixed output voltages in the tiny 6-pin 1.6 mm x 1.6 mm thin MLF ® leadless package.

Features:

  • Input voltage range: 1.7 V to 5.5 V
  • Guaranteed 300 mA over temperature
  • Ultra Low dropout voltage of 100 mV typical 300 mA
  • High PSRR, up to 90 dB @ 1 kHz
  • Output Voltage range: 0.8 V to 2.0 V
  • Very low ground current – 23 µA under full load
  • Bias supply voltage range: 2.5 V to 5.5 V
  • Stable with 1 µF ceramic output capacitor
  • 300 mA maximum output current at 1.7 V input voltage
  • Very fast transient response – ideal for digital loads
  • Thermal shutdown and current limit protection
  • Tiny 6-pin 1.6 mm x 1.6 mm Thin MLF ® package

Applications:

  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable Electronics

Learn more about the MIC5309 family of linear regulator

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 775,00 $
USD
Quantité
Prix Internet
5 000+
$0.955
Product Variant Information section