MC7805BDTRKG in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7805BDTRKG

MC7805 Series 5 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi MC7805BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Rated Power: 1.36W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 10V
Load Regulation: 25mV
Current - Limit: 0.2A
Line Regulation: 12mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC7805BDTRKG is a positive voltage regulator with an output current of 1.0 A, available in a DPAK package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$305.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
10,000
$0.119
12,500
$0.118
37,500+
$0.116
Product Variant Information section