STWBC86JR in Reel by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STWBC86JR

STWBC86 Series 4.75 V to 20 V 5 W Wireless Power Transmitter - WLCSP-72

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWBC86JR - Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 20V
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Semaines
Minimum Order:
5000
Multiple Of:
5000
Total
$12,500.00
USD
Quantity
Unit Price
5,000+
$2.50