text.skipToContent text.skipToNavigation

Référence fabricant

UC3843BD1013TR

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics UC3843BD1013TR - Caractéristiques techniques
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 7.6V to 30V
Frequency-Max: 275kHz
Input Voltage: 2.55V
Topology: Boost/Flyback
Rated Power: 800W
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1mA
Thermal Resistance: 150°C/W
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The UC3843BD1013TR is a part of UC384xB family of control ICs, provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count.

The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.

Features:

  • Trimmed oscillator for precise frequency control
  • Oscillator frequency guaranteed at 250 KHz
  • Current mode operation to 500 KHz
  • Automatic feed forward compensation
  • Latching PWM for cycle-by-cycle current limiting
  • Internally trimmed reference with undervoltage lockout 
  • Low start-up and operating current
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
725,00 $
USD
Quantité
Prix Internet
2 500
$0.29
5 000
$0.285
7 500
$0.28
10 000
$0.28
12 500+
$0.27