![](/_ui/responsive/common/images/spinner.gif)
Référence fabricant
EC0026-000
Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)
TE Connectivity EC0026-000 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Z-TYPE Size 5, 7, 9 and 11Description of ChangesManufacturing location change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location Bydgoszcz, Poland to TE Connectivity manufacturing location in Tangier, Morocco. No change to fit, form, or function.Reason for Changes:Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard international requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, an FAI will be available if it concerns a transfer of a tool which produces a finished TE-product. If you require an FAI, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN.First Date To Ship (Changed Parts Only):15-SEP-2023
Statut du produit:
TE Connectivity EC0026-000 - Caractéristiques techniques
Méthode de montage : | Push On |
Emballages disponibles
Qté d'emballage(s) :
1000 par Box
Méthode de montage :
Push On