Référence fabricant
455-200
455 Series Molded Vertical .200 in High .150 in Thick White LED Mount
Bivar 455-200 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Bivar 455-200 - Caractéristiques techniques
Material: | Natural Nylon |
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs. Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.
The 455-200 is a 0.20 inch 3 mm or 5 mm LED 2 lead round molded vertical mount nylon white washer.Emballages disponibles
Qté d'emballage(s) :
100 par Bag