text.skipToContent text.skipToNavigation

Référence fabricant

SNB-3739-SS

SNB Series Light Gray 7.87 x 7.87 x 3.98 inch NEMA Stainless Steel Box

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bud Industries SNB-3739-SS - Caractéristiques techniques
Attributes Table
Material: Steel
Dimension (Inch): L  7.87in x W  7.87in x H  3.98in
Fonctionnalités et applications

The SNB-3739-SS is a part of SNB series light gray 7.87 x 7.87 x 3.98 in. NEMA stainless steel box.

Features:

  • Continuous seam welded 16 ga. steel or stainless steel construction
  • Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
  • External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment
  • Bonding studs for grounding are provided on base and door
  • Internal panel and hardware included
  • Designed to meet NEMA type 1, 2, 4, 4X and IP65 ratings
  • Easily machined and modified to your particular requirements
  • Finish: Smooth Gray powder coat, Internal Panel - Clear Zinc plate
  • External Dimension:
    • Height: 7.87"
    • Width: 7.87"
    • Depth: 3.98"
  • Wall Mounting Dimensions:
    • Height: 9.17"
    • Width: 6.42"
  • Internal Panel Dimensions:
    • Height: 6.49"
    • Width: 5.91"

View the complete SNB series of BOX

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
131,99 $
USD
Quantité
Prix unitaire
1
$131.99
2
$130.07
3
$128.96
4
$128.17
5+
$125.71
Product Variant Information section