text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10LV10-501A2020-PM-S

PT10 Series 10 mm 500 Ohm ±20 % 0.15 W Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Piher PT10LV10-501A2020-PM-S - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 500Ω
Tolerance (%): ±20%
Rated Power: 0.15W
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.99
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.285
Product Variant Information section