KRL3264E-C-R010-F-T5 in Reel by Susumu | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL3264E-C-R010-F-T5

KRL Series 2512 2 W 0.01 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Susumu KRL3264E-C-R010-F-T5 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Semaines
Minimum Order:
5000
Multiple Of:
5000
Total
$960.00
USD
Quantity
Unit Price
5,000+
$0.192
Product Variant Information section