text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-8R2J-PF

NLV Series 1210 8.2 uH ±5 % 170 mA 2 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TDK NLV32T-8R2J-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 8.2µH
Rated Current-Max: 170mA
Tolerance (%): ±5%
DC Resistance:
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.80
USD
Quantity
Unit Price
2,000
$0.0759
4,000
$0.0745
6,000
$0.0738
10,000
$0.0728
20,000+
$0.0708
Product Variant Information section