Manufacturer Part #
NLCV25T-100K-PF
NLCV Series 1008 10 uH ±10 % 210 mA 1.69 Ohm SMT Molded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK NLCV25T-100K-PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/03/2024 Details and Download
Inductor NLV-PF series Product Discontinuation NoticeFirst of all, we would like to thank you very much for your continuous cooperation with TDK and our products. This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currently shipping to you.Due to unification, we had to decide to discontinue manufacturing the products listed on the attached SPCN document.Last Time Buy order : March 31, 2026 The final delivery date: September 30, 2026
Part Status:
Obsolete
Obsolete
TDK NLCV25T-100K-PF - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 210mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 1.69Ω |
| Case Size: | 1008 (2520 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0784
4,000
$0.077
6,000
$0.0763
10,000
$0.0753
20,000+
$0.0732
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount