text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM6530T-1R0M120

SPM Series 7.1 x 6.5 mm 1 uH ±20 % Tol. 12 A Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TDK SPM6530T-1R0M120 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 14.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.81mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.1mm x W  6.5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section