text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM41PG750SN1L - Caractéristiques techniques
Attributes Table
Impedance: 75Ω
Rated Current: 3.5A
DC Resistance-Max: 15mΩ
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for large current applications the  BLM41PG750SN1L is an 1806 ferrite chip bead, with an impedance of 75 Ohms at 3000 mA.

Previous PN: BLM41P750SPT

Note: The “L” on the end of the part number BLM41PG750SN1L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.

Pricing Section
Stock global :
15 000
d’Allemagne (En ligne seulement):
15 000
Sur commande :Order inventroy details
115 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
170,25 $
USD
Quantité
Prix unitaire
2 500
$0.0681
5 000
$0.0669
7 500
$0.0662
12 500
$0.0654
25 000+
$0.0636