text.skipToContent text.skipToNavigation

Manufacturer Part #

KP1830247061G

KP1830 POLYPROPYLENE FILM RADIAL 63V 0.0047uF 1%TOL 7.2x6x4.5MM LS=5MM 100'C

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay KP1830247061G - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Rated Voltage (VAC): 40VAC
Lead Spacing: 5mm
Tolerance (%): ±1%
Operating Temp Range: -55°C to +100°C
Dimension: L  7.2mm x W  4.5mm x H  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section