text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2104KF3

CAP FILM 0.1UF 10% 250VDC RADIAL

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2104KF3 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 13.4mm
Dimension: L  10.3mm x W  5.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.90
USD
Quantity
Unit Price
500
$0.0869
1,500
$0.0845
2,500
$0.0834
10,000
$0.0804
15,000+
$0.0785
Product Variant Information section