Manufacturer Part #
VY2392M43Y5US63V7
VY2 Series Ø11x5 mm 3900 pF 440/300 VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VY2392M43Y5US63V7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2392M43Y5US63V7 - Technical Attributes
Attributes Table
| Capacitance: | 3900pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 300V |
| Dimension: | T 5mm x D 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.123
2,000
$0.122
4,000
$0.12
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole