Manufacturer Part #
VY2222M35Y5UG63V7
VY2 Series Ø9x5 mm 2200 pF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY2222M35Y5UG63V7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2222M35Y5UG63V7 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 2200pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 300VAC |
Dimension: | T 5mm x D 9mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.102
3,000
$0.0988
5,000
$0.0975
10,000
$0.0958
20,000+
$0.0932
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole