Manufacturer Part #
16SVP22M
SVP Series 22 uF 16 V Ø5 x 5.9 mm OS-CON Polymer Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2111 | ||||||||||
Product Specification Section
Panasonic Industry 16SVP22M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 16SVP22M - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 90mΩ |
| Ripple Current: | 1060mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 5.9mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
4,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount