Référence fabricant
USB1135-15-9-L-B
USB A 3.0 Skt RA High Life 15µ" T Hole W/Shell Stake Tray
GCT USB1135-15-9-L-B - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
GCT USB1135-15-9-L-B - Caractéristiques techniques
Style: | USB Type A |
Interface/Version: | 3.0 |
Gender: | Receptacle, Female Sockets |
No of Positions: | 9 |
Current Rating: | 3A |
Voltage Rating: | 30V |
Color: | Blue |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +85°C |
Mating Cycles: | 20000 |
Méthode de montage : | Through Hole |
Fonctionnalités et applications
The USB1135 is a 3.0 variant tested to 20,000 mating cycles
Perfect for fast charging and high traffic applications. With increased durability through a stainless steel construction of the shell this allows for improved retention forces.
USB1135 twice as durable than standard USB A 3.0
In addition to the increased mating cycle specification the UBS1135 connectors is rated 3A, double that of comparable products giving designs the option for quick charge functionality.
Available in top mount, through-hole configuration, with two kinked shell stakes for retention in the PCB while processing.
• USB Type A 3.0
• 20,000 Mating Cycles
• 3 Amp Current Rating
• Nine Pin configuration
• Horizontally mounted Socket
• Stainless Steel tabs
• 2 Sprung PCB shell stakes
APPLICATIONS
• Public environment charging equipment
• Transportation charging outlets
• Any devices exposed to high-usage applications
Emballages disponibles
Qté d'emballage(s) :
500 par Tray
Méthode de montage :
Through Hole