text.skipToContent text.skipToNavigation

Référence fabricant

USB1135-15-9-L-B

USB A 3.0 Skt RA High Life 15µ" T Hole W/Shell Stake Tray

Modèle ECAD:
Nom du fabricant: GCT
Emballage standard:
Code de date:
Product Specification Section
GCT USB1135-15-9-L-B - Caractéristiques techniques
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Receptacle, Female Sockets
No of Positions: 9
Current Rating: 3A
Voltage Rating: 30V
Color: Blue
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 20000
Méthode de montage : Through Hole
Fonctionnalités et applications

The USB1135 is a 3.0 variant tested to 20,000 mating cycles
Perfect for fast charging and high traffic applications.  With increased durability through a stainless steel construction of the shell this allows for improved retention forces.
USB1135 twice as durable than standard USB A 3.0
In addition to the increased mating cycle specification the UBS1135 connectors is rated 3A, double that of comparable products giving designs the option for quick charge functionality.
Available in top mount, through-hole configuration, with two kinked shell stakes for retention in the PCB while processing. 

•             USB Type A 3.0
•             20,000 Mating Cycles
•             3 Amp Current Rating
•             Nine Pin configuration
•             Horizontally mounted Socket
•             Stainless Steel tabs
•             2 Sprung PCB shell stakes

APPLICATIONS
•             Public environment charging equipment
•             Transportation charging outlets
•             Any devices exposed to high-usage applications

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
500
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
315,00 $
USD
Quantité
Prix unitaire
100
$0.655
300
$0.635
500
$0.63
1 500
$0.615
2 500+
$0.60