text.skipToContent text.skipToNavigation

Référence fabricant

1981568-1

5 Position 1 Port Right Angle Receptacle Universal Serial Bus Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date:
Product Specification Section
TE Connectivity 1981568-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.   Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

USB Micro Connectors are designed for the most space saving requirements.   The Micro USB portfolio includes Micro A/B and B sizes, as well as a latching version of the Micro USB plug.   Micro receptacles are available in surface mount and through hole solder tail configurations with right angle and edge mount types.   Parts are available with USB 2.0 compliance certification numbers as needed.

1981568-1 is a Universal USB Series B right angle single port 5 positions Receptacle with surface mount termination.

The 1987568-1 Series B female receptacles are available with optional metal-to-metal grounding fingers.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
885,00 $
USD
Quantité
Prix unitaire
1 000+
$0.885