text.skipToContent text.skipToNavigation

Référence fabricant

940-T-DS/03

Conn Term Blk PCB Screw 3 5.08 mm 26-14 AWG Gray 15 A 300 V

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The  940-T-DS/03 is a Part of 940 Series with 3 Position 5.08 mm Pitch, Eurostyle Terminal block Screw Connector. Its operting temperature ranges from  -40 °C to 140 °C.

This devices are among the smallest available connectors and are designed to save precious real estate on the printed circuit board. 

Features:

  • Solid version
  • low profile
  • Wire entrance parallel to PC Board
  • Center to Center Spacing: 5.080 mm (0.2 in)
  • Nominal Cross Section: 1.5 mm Square (2325 mils square)
  • Wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Terminal Body: Tin plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
  • Solder Pin: Tin plated copper alloy Ø1.0 mm (0.04 in.)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
250
Total 
445,00 $
USD
Quantité
Prix Internet
250
$0.91
500
$0.89
750
$0.875
1 250
$0.86
2 500+
$0.825
Product Variant Information section