text.skipToContent text.skipToNavigation

Référence fabricant

940-T-DS/02

940 Series 2 Position 5.08 mm Spacing 14-26 AWG Euro Style Screw Connector

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WECO Electrical Connectors Inc 940-T-DS/02 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 14-26
Termination: Screw
Style: Wire to Board
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Fonctionnalités et applications

The  940-T-DS/02 is a Part of 940 Series with 2 Position 5.08 mm Pitch, Eurostyle Terminal block Screw Connector. Its operting temperature ranges from 140 °C to -40 °C.

This devices are among the smallest available connectors and are designed to save precious real estate on the printed circuit board. 

Features:

  • Solid version
  • low profile
  • Wire entrance parallel to PC Board
  • Center to Center Spacing: 5.080 mm (0.2 in)
  • Nominal Cross Section: 1.5 mm Square (2325 mils square)
  • Wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Terminal Body: Tin plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
  • Solder Pin: Tin plated copper alloy Ø1.0 mm (0.04 in.)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,66 $
USD
Quantité
Prix Internet
1
$0.66
50
$0.635
200
$0.605
500
$0.59
2 000+
$0.54
Product Variant Information section