text.skipToContent text.skipToNavigation

Manufacturer Part #

350824-4

Universal MATE-N-LOK 2 Position Female Positive Lock Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2309
Product Specification Section
TE Connectivity 350824-4 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Plug
No of Positions: 2
Pitch: 6.35 mm
Termination: Push Pull
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Web Price
200
$0.76
400
$0.745
800
$0.725
1,000
$0.72
3,000+
$0.685