text.skipToContent text.skipToNavigation

Référence fabricant

U.FL-R-SMT(10)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

Product Specification Section
Hirose Electric U.FL-R-SMT(10) - Caractéristiques techniques
Attributes Table
Type: BNC
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: Solder
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2).  And mating height to 2.4mm.  The frequency requirement allows for a maximum signal of 6 GHz.  The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.

The U.FL-R-SMT(10) is a U.FL surface mount coaxial cable receptacle.  Packaged 2500 pcs per Reel

Pricing Section
Stock global :
42 500
États-Unis:
42 500
Sur commande :Order inventroy details
127 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 612,50 $
USD
Quantité
Prix unitaire
2 500+
$0.645