text.skipToContent text.skipToNavigation

Référence fabricant

U.FL-R-SMT-1(10)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector

Product Specification Section
Hirose Electric U.FL-R-SMT-1(10) - Caractéristiques techniques
Attributes Table
Type: BNC
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: SMT
Termination Style: Solder
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Frequency: 6GHz
Gender: Male
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

The U.FL-R-SMT-1(10) is a Part of U.FL Series 50ohm Male Contact Board Mounting Receptacle Connector. It has a frequency range of 6 GHz and impedence of 50 ohm. Its Operating Temperature ranges from -40 °C to 90 °C.

Features:

  • Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
  • Small mounting area
  • Light weight
  • Accepts high frequency transmission
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / unmating
  • Verification of the fully mated condition

Applications:

  • Cellular phones
  • PHS
  • mobile phones
  • wireless communication devices
  • electronic measuring instruments
  • GPS
  • wireless LAN
  • Bluetooth and any application requiring high frequency transmission using small coaxial connectors
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
337,50 $
USD
Quantité
Prix unitaire
2 500
$0.135
5 000
$0.134
7 500
$0.133
12 500
$0.131
25 000+
$0.129