text.skipToContent text.skipToNavigation

Référence fabricant

ZE05-8DS-HU/R

ZE05 Series 8 Position 2 mm Pitch Dual Row Plug Housing Connector

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2440
Product Specification Section
Hirose Electric ZE05-8DS-HU/R - Caractéristiques techniques
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 100MΩ
Méthode de montage : Cable Mount
Pricing Section
Stock global :
770
États-Unis:
770
Sur commande :Order inventroy details
770
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
385
Multiples de :
385
Total 
238,70 $
USD
Quantité
Prix unitaire
385
$0.62
770
$0.615
1 155
$0.605
1 925+
$0.59
Product Variant Information section