text.skipToContent text.skipToNavigation

Référence fabricant

881545-1

2 Position 2.54 mm Centerline Open Top NOVO Post Shunt

Product Specification Section
TE Connectivity 881545-1 - Caractéristiques techniques
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Termination Style: Plug-In
Gender: Female Receptacle
Dimension: 10.9 mm
Méthode de montage : Plug In
Fonctionnalités et applications

The 881545-1 is a Open Top NOVO Post Shunt with 2 Position and 2.54 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.

Features:

  • Product Type = Shunt
  • Shunt Type = Novo
  • Shunt Style = Open Top
  • Profile = Low
  • Termination Resistance (mΩ) = 15
  • Contact - Rated Current (A) = 3
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Height (mm [in]) = 10.90 [0.429]
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105

 View the Series of Post Shunts

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
28000
Multiples de :
14000
Total 
2 438,80 $
USD
Quantité
Prix unitaire
1
$0.101
250
$0.0981
1 000
$0.0947
2 500
$0.0925
10 000+
$0.0871