Référence fabricant
794955-1
VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Pin Contact
TE Connectivity 794955-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Val-U-Lok TerminalsDescription of ChangesPlease be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating.Reason for Changes:Update made to improve document clarity.First Ship Date of Changed Items (Changed Parts Only):08-JAN-2024
***UPDATE TO FUTURE PCN# 40989- DATE EXTENSION**Description of Changes:The Estimated First Date To Ship Changed Parts communicated earlier per PCN # P-15-011137 will be extended to Mar. 10, 2015.VAL-U-LOK TERMINALS Packaging method is improved to address quality concerns. Packaging method is improved for part numbers to help preventing deformation risk during packaging, storage, transportation and unpacking process.
Statut du produit:
TE Connectivity 794955-1 - Caractéristiques techniques
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 22-18 |
Contact Material: | Brass |
Contact Plating: | Tin |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Méthode de montage : | Wire Mount |
Fonctionnalités et applications
The 794955-1 is a Pin contact type 18-24 AWG VAL-U-LOK Series Connector System
Features:
- Wire-to-Wire
- Applies To Wire/Cable
- Contact
- Contact Type = Pin
- Wire/Cable Size = 18 - 24 AWG
- VAL-U-LOK product Line
- Wire to Wire is the Application Use
View the 794955 series of VAL-U-LOK Series Connector System
Emballages disponibles
Qté d'emballage(s) :
3500 par Reel
Méthode de montage :
Wire Mount