text.skipToContent text.skipToNavigation

Référence fabricant

770476-2

SL156 18-24 AWG Wire to Cable Crimp Receptacle Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 770476-2 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 770476-2 is a MTA, CST, CST-100 II and SL Contacts in a package of Reel.

Features:

  • Applies to Wire/Cables
  • Current Rating is 13 A
  • Wire Range is 0.9-0.2² [18-24] mm² [AWG]
  • Contact Type Product
  • Crimp Contact Termination Type
  • GOld (30)Contact Plating, Mating Area, Material
  • Packaging Method = Strip
  • Crimp Contact Termination Type
  • Hooded type Contact Shape
  • Used for SL-156


View the 770476 series of MTA, CST, CST-100 II and  SL Contacts

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
27500
Multiples de :
5500
Total 
5 417,50 $
USD
Quantité
Prix unitaire
5 500+
$0.197
Product Variant Information section