text.skipToContent text.skipToNavigation

Manufacturer Part #

19300240427

Metal Hood Dual Lever External Depth:120"; External Height:76" for use w/ HAN24B

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 19300240427 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Color: Grey
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$309.10
USD
Quantity
Unit Price
10
$30.91
20
$30.68
30
$30.55
40
$30.46
50+
$30.16
Product Variant Information section