text.skipToContent text.skipToNavigation

Référence fabricant

ABMM2-12.000MHZ-E2-T

ABMM2 Series 12 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal

Product Specification Section
Abracon ABMM2-12.000MHZ-E2-T - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  3.6mm
No of Pins: 4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ABMM2-12.000MHZ-B2-T is a highly reliable 12.000 MHZ surface mount Quartz crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Reel.

Features:

  • Suitable for RoHS reflow
  • Low height 1.2 mm max
  • Seam sealed ceramic package assures high reliability
  • Available tight tolerence and stability

Applications:

  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA

View the Complete family of ABMM2 Crystals

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
325,00 $
USD
Quantité
Prix unitaire
1
$0.39
10
$0.37
40
$0.355
150
$0.34
500+
$0.325