text.skipToContent text.skipToNavigation

Manufacturer Part #

PF750G

TO-220 Package 20.30 C/W Thermal Resistance Solderable Slide On Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Boyd PF750G - Technical Attributes
Attributes Table
Thermal Resistance: 20.3°C/W
Material: Pre-Tinned Copper
Dimension: H  19mm x L  11mm x W  22mm
Pricing Section
Global Stock:
8,545
USA:
8,545
18,545
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.80
USD
Quantity
Unit Price
10
$3.48
25
$3.42
40
$3.40
100
$3.35
150+
$3.28
Product Variant Information section